
The TPS2819QDBVRQ1 is a single-channel gate driver from Texas Instruments, packaged in a SOT-23-5 surface-mount package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device can supply up to 2A of current and has a maximum power dissipation of 437mW. It features a propagation delay of 50ns and a turn-on delay time of 50ns.
Sign in to ask questions about the Texas Instruments TPS2819QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2819QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 50uA |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2819QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
