
Dual-channel, 4-A half-bridge gate driver for synchronous rectification, featuring a 4-V undervoltage lockout (UVLO). Delivers up to 6-A output current with a 14-ns propagation delay and 10-ns fall time. Operates from a 4.5-V to 8-V supply voltage, with a typical operating voltage of 7.2 V. Surface-mount SOIC package, suitable for operation from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS28225D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS28225D technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 14ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28225D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
