
Dual-channel synchronous MOSFET driver with 4A maximum output current, designed for surface mount applications in an 8-SOIC package. Features a 4.5V to 8V operating supply voltage range, 14ns turn-on delay time, and 10ns fall time. This lead-free, RoHS-compliant integrated circuit offers a maximum power dissipation of 1.25W and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS28225DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Turn-On Delay Time | 14ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28225DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
