
Dual-channel, half-bridge gate driver IC designed for synchronous rectification. Features a 4A maximum output current and 27V maximum supply voltage. Operates with a minimum supply voltage of 4.5V and a maximum of 8V, with a typical operating supply voltage of 7.2V. Offers a 4V UVLO (Under-Voltage Lockout) protection. Includes a 10ns fall time and 14ns propagation delay. Packaged in an 8-SOIC surface-mount package, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS28225DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS28225DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Turn-On Delay Time | 14ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28225DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
