
Dual-channel, half-bridge gate driver for synchronous rectification, delivering up to 4A peak output current. Features a 4V UVLO, 14ns propagation delay, and 10ns fall time. Operates from a 4.5V to 8V supply voltage with a typical 7.2V operating voltage. Packaged in an 8-SON surface-mount package, this RoHS-compliant component is rated for -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS28225DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2.58W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.58W |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Turn-On Delay Time | 14ns |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28225DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
