High-frequency synchronous MOSFET driver featuring two independent channels, each capable of 4A sink current. This 8-pin SOIC package offers a 4.5V to 8V operating supply voltage range with a typical 7.2V operating voltage. Delivers 6A output current with a 14ns turn-on delay and 10ns fall time. Designed for surface mount applications, it operates from -40°C to 125°C and has a power dissipation of 1.25W.
Sign in to ask questions about the Texas Instruments TPS28225DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS28225DRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS28225 |
| Supply Current | 500uA |
| Turn-On Delay Time | 14ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28225DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.