IC BUF OR INV BASED MOSFET DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, MOSFET Driver
Sign in to ask questions about the Texas Instruments TPS28225DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS28225DT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 7.2 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 8 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS28225DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.