
2-channel half-bridge gate driver for synchronous rectification, delivering up to 4A peak output current. Features 8V undervoltage lockout (UVLO) and operates from a 6.8V to 8V supply range. Achieves 2MHz switching frequency with 10ns fall time and 14ns turn-off delay. Packaged in an 8-SOIC surface-mount case, this RoHS-compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS28226D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS28226D technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28226D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
