
The TPS28226DRBR is a dual gate driver IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum output current of 6A and a maximum power dissipation of 2.58W. The device is packaged in a VSON package and is compliant with RoHS regulations. The gate driver IC has a frequency of 2MHz and a fall time of 5ns, with a turn-off delay time of 14ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS28226DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Fall Time | 5ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2.58W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.58W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28226DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
