
BUF OR INV BASED MOSFET DRIVER, PDSO8, 3 X 3 MM, GREEN, PLASTIC, DFN-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS28226DRBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Fall Time | 5ns |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2.58W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.58W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS28226 |
| Turn-Off Delay Time | 14ns |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28226DRBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
