
High-performance half-bridge gate driver IC featuring 4A maximum output current and 2-channel operation. Designed for synchronous rectification, this component offers a 2MHz operating frequency and a 14ns propagation delay. It operates from a 6.8V to 8V supply voltage range, with an 8V UVLO for reliable power management. Housed in a VSON package for surface mounting, it supports a wide temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS28226DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS28226DRBT technical specifications.
| Package/Case | VSON |
| Fall Time | 10ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2.58W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.58W |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28226DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
