
Single-channel gate driver with 2A maximum output current, designed for efficient power management. Features a 40V VDD capability and an inverting input, operating across a wide temperature range of -40°C to 125°C. This surface mount component, packaged in SOT-23, offers a 50ns propagation delay and a 35ns fall time. It is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments TPS2828DBVR technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2828DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
