
The TPS2829DBVRG4 is a 1-channel gate driver IC from Texas Instruments, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 2A and a maximum power dissipation of 437mW. It also features a propagation delay of 50ns and a fall time of 14ns.
Sign in to ask questions about the Texas Instruments TPS2829DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2829DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Fall Time | 14ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2829DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
