
Single-channel gate driver IC, featuring 2A output current and 15.5V output voltage. Operates with a supply voltage range of 4V to 14V, with a typical operating supply of 10V. Offers a propagation delay of 50ns and a fall time of 35ns. Packaged in a compact SOT-23 (5-pin) surface mount configuration, measuring 2.9mm x 1.6mm x 1.15mm. Rated for operation from -40°C to 125°C, with a maximum power dissipation of 437mW. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS2829DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2829DBVT technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 35ns |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 9.9V |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 2A |
| Output Voltage | 15.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 50ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2829DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
