
The TPS2830DR is a dual gate driver IC from Texas Instruments, featuring a 4.5V-5.5V operating voltage range and a maximum operating temperature of 125°C. It is packaged in a SOIC-14 package and is RoHS compliant. The device has a maximum power dissipation of 749mW and a supply current of 3mA. The TPS2830DR is suitable for surface mount applications and is available in a tape and reel packaging format with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2830DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 749mW |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2830DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
