Dual, non-inverting synchronous buck MOSFET drivers designed for fast switching applications. Features a 4.5V to 15V supply voltage range and delivers up to 2.4A output current per channel. Operating temperature range spans from -40°C to 125°C, with a propagation delay of 130ns and a fall time of 60ns. Packaged in a 14-HTSSOP for surface mounting, this RoHS compliant component offers efficient power management.
Texas Instruments TPS2830PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Channel Type | Synchronous |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 2.668W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.668W |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 130ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2830PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
