The TPS2830PWPRG4 is a dual high-side gate driver IC from Texas Instruments, packaged in an HTSSOP case for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can supply up to 2.4A of output current and has a maximum power dissipation of 2.668W. The TPS2830PWPRG4 has a propagation delay of 130ns and a turn-on delay time of 130ns, with a fall time of 60ns. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2830PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 2.668W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.668W |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 130ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2830PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
