
The TPS2831DR is a dual gate driver IC from Texas Instruments, featuring two channels with a maximum output current of 2.4A and an operating supply voltage of 6.5V. It is packaged in a SOIC-14 package and is suitable for surface mount applications. The IC has a maximum power dissipation of 749mW and can operate within a temperature range of -40°C to 125°C. The TPS2831DR is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Texas Instruments TPS2831DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2831DR technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5mA |
| Max Power Dissipation | 749mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 749mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 130ns |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2831DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
