
The TPS2831PWPG4 is a dual gate driver IC from Texas Instruments, packaged in a 14-pin HTSSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can handle a maximum power dissipation of 2.668W and has a supply current of 3mA. It is designed for surface mount applications and is available in a rail/Tube packaging configuration with 270 units per package.
Sign in to ask questions about the Texas Instruments TPS2831PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2831PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.668W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2831PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.