
Inverting Fast Synchronous Buck MOSFET Drivers with Enable 14-HTSSOP
Sign in to ask questions about the Texas Instruments TPS2831PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2831PWPR technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 2.668W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.668W |
| Propagation Delay | 130ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2831PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
