
The TPS2832DG4 is a dual gate driver IC from Texas Instruments, featuring two channels with a maximum output current of 2.4A. Operating over a wide temperature range of -40°C to 125°C, this device is suitable for high-temperature applications. It can handle supply voltages between 4.5V and 15V and has a maximum power dissipation of 600mW. The TPS2832DG4 is available in a lead-free SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TPS2832DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2832DG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 130ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2832DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
