
2.4-A, 28-V half bridge gate driver with TTL inputs and enable for non-inverting synchronous buck 14-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TPS2834PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2834PWP technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 2.668W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.668W |
| Propagation Delay | 95ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2834PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
