The TPS2834PWPG4 is a dual gate driver IC from Texas Instruments, featuring a maximum output current of 2.4A and a maximum supply voltage of 15V. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount HTSSOP-14 package. The device is RoHS compliant and suitable for use in power management applications.
Sign in to ask questions about the Texas Instruments TPS2834PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2834PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5mA |
| Max Power Dissipation | 2.668W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.668W |
| Propagation Delay | 95ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2834 |
| Supply Current | 3mA |
| Turn-On Delay Time | 95ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2834PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.