The TPS2838PWPG4 is a dual gate driver IC from Texas Instruments, featuring a maximum operating temperature range of -40°C to 125°C. It has a maximum output current of 4A and a maximum power dissipation of 2.739W. The device is packaged in a 16-pin HTSSOP package and is RoHS compliant. It has a propagation delay of 120ns and a turn-on delay time of 120ns. The TPS2838PWPG4 is suitable for use in high-temperature applications and is available in a rail/Tube packaging configuration with 90 units per package.
Sign in to ask questions about the Texas Instruments TPS2838PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2838PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 170ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.4A |
| Max Power Dissipation | 2.739W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.739W |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2838 |
| Turn-On Delay Time | 120ns |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2838PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.