The TPS2838PWPRG4 is a dual gate driver IC from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 2.739W. This device is suitable for use with a minimum supply voltage of 10V. It is available in a package quantity of 2000 units, packaged in tape and reel format. The TPS2838PWPRG4 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP |
| Fall Time | 170ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.739W |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |