
Dual MOSFET driver IC featuring a half-bridge configuration, capable of delivering 4A output current with a 14V output voltage. This surface mount component operates from a 10V to 15V supply voltage, offering a maximum power dissipation of 2.739W. Key performance specifications include a 120ns propagation delay and a 170ns fall time. Designed for synchronous operation, it is housed in a 16-pin HTSSOP package and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS2839PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2839PWP technical specifications.
| Package/Case | HTSSOP |
| Channel Type | Synchronous |
| Fall Time | 170ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2.739W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 14V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.739W |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 120ns |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2839PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
