The TPS2839PWPG4 is a dual gate driver IC from Texas Instruments, packaged in a 16-pin HTSSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can handle a maximum output current of 4A and a maximum power dissipation of 2.739W. With a propagation delay of 120ns and a fall time of 170ns, this IC is suitable for high-speed applications.
Sign in to ask questions about the Texas Instruments TPS2839PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2839PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 170ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.4mA |
| Max Power Dissipation | 2.739W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.739W |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2839 |
| Turn-On Delay Time | 120ns |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2839PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.