4.4A HALF BRDG BASED MOSFET DRIVER, PDSO16, 5.10 X 6.60 MM, GREEN, PLASTIC, HTSSOP-16
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP |
| Fall Time | 170ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.739W |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |