Texas Instruments TPS2848PWPG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 170ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.4mA |
| Max Power Dissipation | 2.739W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.739W |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2848 |
| Turn-On Delay Time | 120ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2848PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.