4.4A HALF BRDG BASED MOSFET DRIVER, PDSO14, 5.10 X 6.60 MM, GREEN, PLASTIC, HTSSOP-14
Sign in to ask questions about the Texas Instruments TPS2848PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2848PWPR technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 170ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.739W |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2848PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.