The TPS2848PWPRG4 is a dual 2A gate driver IC from Texas Instruments, featuring a fall time of 170ns and a maximum power dissipation of 2.739W. It operates over a temperature range of -40°C to 125°C and is available in a 2000-unit package quantity in HTSSOP packaging. This device is RoHS compliant and suitable for surface mount applications.
Texas Instruments TPS2848PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 170ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.739W |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.