The TPS2849PWPG4 is a dual 4A gate driver IC with a maximum supply voltage of 15V and a minimum supply voltage of 10V. It features a propagation delay of 120ns and a turn-on delay time of 120ns. The IC is packaged in a 14-pin HTSSOP package and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C, and the IC is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2849PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Fall Time | 170ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.4mA |
| Max Power Dissipation | 2.739W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.739W |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2849 |
| Turn-On Delay Time | 120ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2849PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.