
The TPS2H000AQPWPRQ1 is a dual channel current limit switch from Texas Instruments, featuring a 16-terminal package with a terminal position of DUAL. It operates within a temperature range of -40C to 125C and is compliant with AEC-Q100. The device has a supply voltage range of 4V to 40V and is available in a 4.4mm x 5mm SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2H000AQPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2H000AQPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.