
General purpose voltage supervisor IC, featuring ultra-low supply current of 1.2µA (operating) and 27µA (max). Monitors a single voltage with a reset threshold of 1.142V (typical), active low reset output, and a 65ms reset timeout. Operates from a 400mV to 3.3V supply voltage range and maintains functionality between -40°C and 85°C. Packaged in a 6-SOT-23, tape and reel, with a maximum power dissipation of 437mW.
Sign in to ask questions about the Texas Instruments TPS3103E12DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3103E12DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.151V |
| Min Reset Threshold Voltage | 1.133V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.151V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Series | TPS3103E12 |
| Supply Current | 2uA |
| Threshold Voltage | 1.142V |
| Undervoltage Threshold | 1.142V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3103E12DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
