
Voltage supervisor IC featuring ultra-low supply current of 1.2µA quiescent current and 27µA maximum supply current. Monitors a single voltage with a reset threshold range of 1.133V to 1.151V. Operates from a 400mV to 3.3V supply voltage range and offers an active-low reset with a 65ms timeout. Packaged in a 6-pin SOT-23, this component is RoHS compliant and operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS3103E12DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3103E12DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.151V |
| Min Reset Threshold Voltage | 1.133V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.151V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.142V |
| Undervoltage Threshold | 1.142V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3103E12DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.