
Voltage supervisor IC with ultra-low supply current, featuring a single monitored voltage and an active-low reset output. Operates from 400mV to 3.3V with a maximum supply current of 27µA and a quiescent current of 1.2µA. Reset threshold is precisely set between 1.423V and 1.445V, with a reset timeout of 65ms. Packaged in a 6-SOT-23, this component offers a maximum power dissipation of 437mW and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3103E15DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3103E15DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.445V |
| Min Reset Threshold Voltage | 1.423V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.445V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.434V |
| Undervoltage Threshold | 1.434V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3103E15DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
