
General purpose voltage supervisor IC, featuring ultra-low supply current of 1.2µA operating and 27µA maximum. Monitors a single voltage with a reset threshold range of 1.829V to 1.857V. Operates from a minimum supply voltage of 400mV up to a maximum of 3.3V. Packaged in a 6-pin SOT-23, this component offers a reset timeout of 65ms and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3103H20DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3103H20DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.857V |
| Min Reset Threshold Voltage | 1.829V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.857V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.84V |
| Undervoltage Threshold | 1.843V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3103H20DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
