
Supervisory circuit IC in SOT-23-6 package, monitoring a single voltage with a reset threshold of 1.84V (1.829V min, 1.857V max). Features active-low reset with a 65ms timeout, operating supply current of 1.2µA, and a maximum supply voltage of 3.3V. Maximum power dissipation is 437mW, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this component is RoHS compliant and contains lead.
Texas Instruments TPS3103H20DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.857V |
| Min Reset Threshold Voltage | 1.829V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.857V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.84V |
| Undervoltage Threshold | 1.843V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
