
Voltage supervisor IC with ultra-low supply current, featuring a 1.84V threshold voltage. Monitors a single voltage with active-low reset and a 65ms reset timeout. Operates from 400mV to 3.3V supply voltage, drawing a quiescent current of 1.2µA. Housed in a 6-pin SOT-23-6 package, this RoHS compliant component offers a maximum power dissipation of 437mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3103H20DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3103H20DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.857V |
| Min Reset Threshold Voltage | 1.829V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.857V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.84V |
| Undervoltage Threshold | 1.843V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3103H20DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
