
Supervisory circuit IC in SOT-23 package, featuring a single monitored voltage with a reset threshold of 1.84V. Operates from 400mV to 3.3V supply, with a maximum supply current of 27µA and a quiescent current of 1.2µA. Includes a watchdog timer and active-low reset with a 65ms timeout. Maximum power dissipation is 437mW, with operating temperatures from -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Texas Instruments TPS3103H20DBVTG4 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.857V |
| Min Reset Threshold Voltage | 1.829V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.857V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.84V |
| Undervoltage Threshold | 1.843V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3103H20DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
