
Processor supervisor IC with a 2.941V threshold voltage, monitoring a single voltage rail. Features active-low, open-drain reset output and a 65ms reset timeout. Operates from 400mV to 3.3V supply voltage with a low quiescent current of 1.2µA. Packaged in a 6-pin SOT-23 for surface-mount termination, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3103K33DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.963V |
| Min Reset Threshold Voltage | 2.919V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 2.963V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Series | TPS3103K33 |
| Supply Current | 2uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.941V |
| Undervoltage Threshold | 2.941V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3103K33DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
