
Dual-channel voltage supervisor IC, operating from 400mV to 3.3V, featuring ultra-low supply current of 1.2µA. Monitors one voltage with a threshold of 860mV, offering active-low reset with a 65ms timeout. Housed in a 6-SOT-23 package, this component operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 437mW. Packaged on tape and reel, it is RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments TPS3106E09DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3106E09DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 866mV |
| Min Reset Threshold Voltage | 854mV |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 866mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 860mV |
| Undervoltage Threshold | 860mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3106E09DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
