
Supervisory circuit IC featuring a single voltage monitoring channel. Operates within a 0.4V to 3.3V supply voltage range, with a reset threshold voltage of 860mV. Offers a low operating supply current of 1.2µA and a maximum supply current of 27µA. Packaged in a SOT-23-6, this component has a maximum power dissipation of 437mW and a reset timeout of 65ms.
Texas Instruments TPS3106E09DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 866mV |
| Min Reset Threshold Voltage | 854mV |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 866mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 860mV |
| Undervoltage Threshold | 860mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
