
Dual-channel voltage supervisor IC, featuring ultra-low supply current of 1.2µA and a maximum operating current of 27µA. This surface mount component monitors a single voltage with a reset threshold voltage range of 1.512V to 1.534V. Operating across a temperature range of -40°C to 85°C, it offers an active-low reset with a 65ms timeout. Packaged in a 6-SOT-23, this RoHS compliant component has a maximum power dissipation of 437mW.
Sign in to ask questions about the Texas Instruments TPS3106E16DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3106E16DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.534V |
| Min Reset Threshold Voltage | 1.512V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.534V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.521V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.521V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3106E16DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
