
Dual-channel voltage supervisor IC, operating from 400mV to 3.3V, featuring an ultra-low supply current of 1.2µA and a maximum of 27µA. Monitors a single voltage with a reset threshold of 1.521V (1.512V min, 1.534V max) and an active-low reset output with a 65ms timeout. Packaged in a 6-SOT-23, this component operates between -40°C and 85°C with a power dissipation of 437mW.
Sign in to ask questions about the Texas Instruments TPS3106E16DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3106E16DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.534V |
| Min Reset Threshold Voltage | 1.512V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.534V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.521V |
| Undervoltage Threshold | 1.521V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3106E16DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
