
Dual-channel voltage supervisor IC, featuring ultra-low 1.2µA operating supply current and 27µA maximum supply current. Monitors a single voltage with a reset threshold range of 1.512V to 1.534V. Operates from 400mV to 3.3V supply voltage, with a reset timeout of 65ms and active-low reset output. Packaged in a 6-SOT-23 surface mount configuration, this RoHS compliant component offers a power dissipation of 437mW and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3106E16DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3106E16DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.534V |
| Min Reset Threshold Voltage | 1.512V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.534V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.521V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.521V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3106E16DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
