
Dual-channel voltage supervisor IC, featuring ultra-low supply current of 1.2µA. Monitors one voltage with reset thresholds between 2.919V and 2.963V, offering active-low reset output and a 65ms reset timeout. Operates from 400mV to 3.3V supply voltage, with a maximum power dissipation of 437mW. Packaged in a 6-pin SOT-23 surface-mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS3106K33DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3106K33DBVR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.963V |
| Min Reset Threshold Voltage | 2.919V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 2.963V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Thickness | 1.2mm |
| Threshold Voltage | 2.941V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.941V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3106K33DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
