
Dual-channel voltage supervisor IC, featuring ultra-low supply current of 1.2µA and a maximum supply current of 27µA. Monitors a single voltage with reset thresholds between 2.919V and 2.963V, offering active-low reset with a 65ms timeout. Operates from 400mV to 3.3V supply voltage, with a maximum power dissipation of 437mW. Packaged in a 6-SOT-23 SMD/SMT termination, suitable for operation from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3106K33DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3106K33DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.963V |
| Min Reset Threshold Voltage | 2.919V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 2.963V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.941V |
| Undervoltage Threshold | 2.941V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3106K33DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
