
The TPS3106K33MDBVREP is a power management IC from Texas Instruments, packaged in a SOT-23-6 lead-free package. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 3.3V. The device monitors a single voltage and has a maximum supply current of 32uA. It also features a watchdog timer and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3106K33MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3106K33MDBVREP technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.905V |
| Max Supply Current | 32uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.941V |
| Undervoltage Threshold | 2.905V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3106K33MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
