
The TPS3123G15DBVT is a surface mount simple reset/power-on reset IC with a totem-pole output and push-pull output type. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device is RoHS compliant and available in a SOT-23-5 package, packaged on a tape and reel. It has a low operating supply current of 14uA and a reset timeout of 100ms. The IC monitors a single voltage and has an overvoltage threshold of 1.45V and undervoltage threshold of 1.4V.
Sign in to ask questions about the Texas Instruments TPS3123G15DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3123G15DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.4V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3123G15DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.